You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

StarTech Bluetooth 5.0 Stereo Audio Receiver with NFC - 

BT52A

BT52A - StarTech Bluetooth 5.0 Stereo Audio Receiver with NFC
BT52A - StarTech Bluetooth 5.0 Stereo Audio Receiver with NFC
BT52A - StarTech Bluetooth 5.0 Stereo Audio Receiver with NFC
BT52A - StarTech Bluetooth 5.0 Stereo Audio Receiver with NFC
BT52A - StarTech Bluetooth 5.0 Stereo Audio Receiver with NFC
BT52A - StarTech Bluetooth 5.0 Stereo Audio Receiver with NFC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
BT52A
Order Code:
AV30117
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030885041

Product Overview

Stay connected with the StarTech Bluetooth 5.0, 2-way stereo audio receiver. You can enjoy rich, lossless, high quality sound without any interruption as this clever and dynamic device supports HiFi-grade Wolfson DAC (Digital to Analog Converter) and up to 8 paired devices simultaneously, ideal for shared listening across a wide variety of environments. Comes with handy NFC support for quick, easy and fuss-free pairing so you can start listening to your favourite audio straight away, and reaches Bluetooth ready devices from up to 20m away! Crafted and conditioned with care, offering low latency for instant playback. Comes with a Micro-USB power port, a SPDIF (Toslink) Optical port for fast data transfer, and a 3.5mm Jack analog output port for Jack-RCA connections, ideal for direct plug-in to home stereo systems.
  • Wireless Bluetooth 5.0 audio receiver that supports up to 8 paired devices at the same time
  • Supports NFC (Near Field Communication) for fast and easy pairing
  • HiFi-grade Wolfson DAC for rich, high quality & lossless sound. Ideal for TV, PC or speakers
  • Can stream over longer distances up to 20m
  • Low latency for instant playback
  • THD at -80dB & S/N ratio at 129dB
  • Direct 3.5mm jack analog audio output & Micro-USB power adaptor (all cables included)

Contents

Bluetooth Audio Receiver, Micro-USB - 2-Pin plug converter with UK & European plugs, 3.5mm Jack-Jack audio lead, Jack-RCA lead, Manual

Footnotes

NOTE: Recevier only, not a transmitter

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0065030885041

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£47.00 ( £56.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.00 (£56.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £44.00 (£52.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --