You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 over Cat5e / Cat6 Ethernet Extender, 150m -
C15012-USB-EXTENDER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- C15012-USB-EXTENDER
- Order Code:
- CS35811
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893176
- Technical Datasheet:
- C15012-USB-EXTENDER Datasheet
Product Overview
- Extend a single USB 2.0 connection up to 150m viat Cat5e or better cable
- Receiver power adaptor included for applications that require USB power
- Rugged and durable metal enclosures
- Compact design allows for installation in tight spaces
- OS independent with plug & play setup
- Dimensions (HxWxD): 25x67x32mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
USB transmitter, USB receiver, AC adaptor, 2m USB host cable and user guide
Footnotes
Product Information
- :
- USB 2.0 over CAT5e/CAT6
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £174.85 (£209.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























