You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port Hybrid HDMI / USB-C Cable KVM Switch -
C2-H46-UAC-CBL-KVM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- C2-H46-UAC-CBL-KVM
- Order Code:
- CS38549
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899345
- Technical Datasheet:
- C2-H46-UAC-CBL-KVM Datasheet
Product Overview
- Built-in 6ft USB-A/HDMI/Audio host cables for PC1, 4ft USB-C/Audio host cables for PC2
- Cable KVM switch works on all hardware platforms including Intel/AMD/Apple M1/M2
- Remote push button (5ft attached cable) or hotkey commands
- Downloadable software allows listening to audio from one computer while controlling the other
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 0
- :
- 0
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £96.85 (£116.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























