You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 3.5mm Audio & USB-C Power Delivery Adaptor -
CDP235APDM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP235APDM
- Order Code:
- CS34555
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888806
- Technical Datasheet:
- CDP235APDM Datasheet
Product Overview
- 3.5mm TRRS audio socket supports headsets, speakers and microphones
- USB-C port with 60W Power Delivery for charging host device
- Adaptor supports Quick Charge (QC 2.0) and Fast Charge (BC 1.2) standards
- Convenient horizontal design avoids cable tangles, allowing for flexible device setup
- Durable metal construction
- Thunderbolt 3 port compatible
- Dimensions (HxWxD): 9x50x23mm
- 3 Year manufacturer warranty
Contents
Adaptor only
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.42 (£24.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























