You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to 4K DisplayPort Female Adaptor, Black -
CDP2DP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DP
- Order Code:
- CS30998
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030862622
- Technical Datasheet:
- CDP2DP Datasheet
Product Overview
- Connector A: 1 - USB-C (24 pin) DisplayPort Alt Mode and Connector B: 1 - DisplayPort (20 pin)
- USB-C AV input and DisplayPort - 1.4 AV output
- DisplayPort - 2 channel audio specifications and DisplayPort 1.4 video revision
- DP: 7680x4320 (8K) / 30Hz supported resolutions and 2,002,054 hours MTBF
- Wide screen supported
- USB Type-C video adapter is highly portable with a small footprint and lightweight design
- adapter that lets you utilize the versatile USB Type-C port on your portable device
- USB Type-C is a reversible connector, so it doesn't matter which way you plug it in
- Operating temperature range from 0°C to 45°C (32°F to 113°F)
- 3-year warranty
Footnotes
Warnings
Product Information
- :
- USB-C
- :
- DisplayPort
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.42 (£29.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























