You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 8K DisplayPort 1.4 Adaptor -
CDP2DP14UCPB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DP14UCPB
- Order Code:
- CS33520
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030883641
- Technical Datasheet:
- CDP2DP14UCPB Datasheet
Product Overview
- Active DisplayPort 1.4 adaptor
- Supports resolutions up to 8K (30Hz), backwards compatible with 4K and Full HD devices
- Features HBR3 functionality with up to 32.4Gb/s bandwidth
- 7.1 Channel sound audio specification
- Simultaneously charge the host device with 60W Power Delivery
- Compatible with Thunderbolt 3 ports
- Supports Windows 8/10 and macOS 10.12-10.15
- 3 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- DisplayPort, USB-C
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.78 (£41.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























