You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bi-Directional USB-C to DisplayPort 1.2 Lead, 2m Black -
CDP2DP2MBD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DP2MBD
- Order Code:
- CS33525
- Product Range
- -
- Technical Datasheet:
- CDP2DP2MBD Datasheet
Product Overview
- Connector A: 1 - USB-C (24 pin) DisplayPort Alt mode and Connector B: 1 - DisplayPort (20 pin)
- AV input: USB-C and DisplayPort - 1.2
- AV output: DisplayPort and USB-C
- Video revision: DisplayPort 1.2 and 3,304,646hours MTBF
- Supported resolutions: DisplayPort: 3840x2160 (4K)/60Hz and USB-C: 3840x2160 (4K)/60Hz
- Wide screen supported
- Delivers direct connection, eliminating excess adapters and cabling for professional installation
- Cable works with both Mac and Windows devices and allows for plug-and-play installation
- Plastic material, operating temperature range from 0°C to 45°C (32°F to 113°F)
- 3 years warranty
Footnotes
Warnings
Product Information
- :
- USB Type C Plug
- :
- DisplayPort Plug
- :
- 6.6ft
- :
- 2m
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.48 (£19.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























