You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to 4K DisplayPort Female Adaptor, White -
CDP2DPW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DPW
- Order Code:
- CS31189
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863063
- Technical Datasheet:
- CDP2DPW Datasheet
Product Overview
- Supports video resolutions up to 4K at 60Hz and is backwards compatible with Full HD displays
- 7.1 Surround sound audio specification
- Plug and play operation
- Reversible connector for hassle-free connection
- Compatible with Thunderbolt 3 ports
- 2 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- DisplayPort
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.89 (£29.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























