You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Type-C to 4K HDMI 60Hz Adaptor, White - 

CDP2HD4K60W

CDP2HD4K60W - USB Type-C to 4K HDMI 60Hz Adaptor, White
CDP2HD4K60W - USB Type-C to 4K HDMI 60Hz Adaptor, White
CDP2HD4K60W - USB Type-C to 4K HDMI 60Hz Adaptor, White
CDP2HD4K60W - USB Type-C to 4K HDMI 60Hz Adaptor, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2HD4K60W
Order Code:
CS30550
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030866248
Technical Datasheet:
CDP2HD4K60W   Datasheet
See all Technical Docs

Product Overview

Highly portable adaptor that lets you output HDMI audio and video from a USB Type-C device. Astonishing picture quality with support for resolutions up to Ultra-HD (3840x2160 @60Hz).
  • Run resource demanding applications on a 4K display or add a secondary HDMI display to your USB-C notebook
  • Hassle-free reversible USB Type-C connector
  • Compatible with Thunderbolt™ 3 ports
  • USB Powered, no external adaptor required
  • Dimensions (HxWxD): 11x25x150mm
  • 2 Year manufacturer warranty

Contents

Adaptor only

Product Information


:
USB Type-C

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030866248

4 In stock Need more?

???PF_PDP_RSP_SUP???

£15.68 ( £18.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.68 (£18.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --