You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Type-C to 4K 30Hz HDMI Lead, 1m - 

CDP2HDMM1MB

CDP2HDMM1MB - USB Type-C to 4K 30Hz HDMI Lead, 1m
CDP2HDMM1MB - USB Type-C to 4K 30Hz HDMI Lead, 1m
CDP2HDMM1MB - USB Type-C to 4K 30Hz HDMI Lead, 1m
CDP2HDMM1MB - USB Type-C to 4K 30Hz HDMI Lead, 1m
CDP2HDMM1MB - USB Type-C to 4K 30Hz HDMI Lead, 1m
CDP2HDMM1MB - USB Type-C to 4K 30Hz HDMI Lead, 1m
CDP2HDMM1MB - USB Type-C to 4K 30Hz HDMI Lead, 1m
CDP2HDMM1MB - USB Type-C to 4K 30Hz HDMI Lead, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2HDMM1MB
Order Code:
CS30915
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030865128
Technical Datasheet:
CDP2HDMM1MB   Datasheet
See all Technical Docs

Product Overview

Convenient HDMI lead for USB-C enabled devices; simply connect your device to a HDTV or HDMI display and watch media content on the big screen.
  • Suitable for all devices that support DP alt mode, such as Chromebook, Macbook and Google Pixel
  • Supports digital resolutions up to 4K Ultra-HD (30Hz)
  • Maximum analogue resolution is 1920x1200 or 1080p
  • 7.1 Surround sound audio pass-through
  • Compatible with Thunderbolt 3 connections
  • Plug and play operation, no power supply required
  • 1m Cable length

Contents

Adaptor cable only

Product Information


:
USB-C

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030865128

1 In stock Need more?

???PF_PDP_RSP_SUP???

£28.92 ( £34.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.92 (£34.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --