You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 4K HDMI 30Hz & USB 3.0 Multifunction Adaptor with Power Delivery, Black - 

CDP2HDUACP

CDP2HDUACP - USB-C to 4K HDMI 30Hz & USB 3.0 Multifunction Adaptor with Power Delivery, Black
CDP2HDUACP - USB-C to 4K HDMI 30Hz & USB 3.0 Multifunction Adaptor with Power Delivery, Black
CDP2HDUACP - USB-C to 4K HDMI 30Hz & USB 3.0 Multifunction Adaptor with Power Delivery, Black
CDP2HDUACP - USB-C to 4K HDMI 30Hz & USB 3.0 Multifunction Adaptor with Power Delivery, Black
CDP2HDUACP - USB-C to 4K HDMI 30Hz & USB 3.0 Multifunction Adaptor with Power Delivery, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2HDUACP
Order Code:
CS31011
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030866286
Technical Datasheet:
CDP2HDUACP   Datasheet
See all Technical Docs

Product Overview

Versatile adaptor for expanding the connectivity of your USB-C enabled laptop or Macbook by providing HDMI video output and a traditional USB 3.0 port. Run demanding applications on a 4K display or add a secondary display to your notebook.
  • Supports 4K Ultra HD HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz
  • Supports USB Power Delivery up to 60W; charge your laptop whilst powering the adaptor
  • Rugged, compact design for easy portability
  • Hassle-free reversible USB Type-C connector
  • Compatible with Thunderbolt™ 3 ports
  • Dimensions (HxWxD): 11x50x60mm
  • 3 Year manufacturer warranty

Contents

Adaptor only

Footnotes

Note: Host device must support DP Alt Mode and USB Power Delivery 2.0

Product Information


:
USB Type-C

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030866286

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£49.98 ( £59.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.98 (£59.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --