You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Multiport 4K HDMI Adaptor with 100W Power Delivery - 

CDP2HDUACP2

CDP2HDUACP2 - USB-C Multiport 4K HDMI Adaptor with 100W Power Delivery
CDP2HDUACP2 - USB-C Multiport 4K HDMI Adaptor with 100W Power Delivery
CDP2HDUACP2 - USB-C Multiport 4K HDMI Adaptor with 100W Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2HDUACP2
Order Code:
CS34801
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030892520
Technical Datasheet:
CDP2HDUACP2   Datasheet
See all Technical Docs

Product Overview

Compact multiport adaptor that will easily add an HDMI output to a USB-C enabled laptop or tablet. The adaptor also provides two USB ports for convenient device connection or Power Delivery support.
  • HDMI port supports resolutions up to 3840x2160 (30Hz) or 4096x2160 (24Hz)
  • Provides two USB ports, 1x USB-A and 1x USB-C
  • USB 3.1 Gen 1 transfer speeds up to 5Gb/s
  • Fast Charge port with BC 1.2 charging specification
  • Power your laptop and peripherals with up to 100W Power Delivery 3.0
  • Extra long 340mm cable length for extended reach and reduced cable strain
  • 3 Year manufacturer warranty

Contents

Adaptor and user guide

Footnotes

Note: Host device must support DP Alt Mode.

Product Information


:
USB-C

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030892520

11 In stock Need more?

???PF_PDP_RSP_SUP???

£20.98 ( £25.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.98 (£25.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --