You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4K HDMI 30Hz & USB 3.0 Multifunction Adaptor with Power Delivery, White -
CDP2HDUACPW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HDUACPW
- Order Code:
- CS31012
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030867160
- Technical Datasheet:
- CDP2HDUACPW Datasheet
Product Overview
- Supports 4K Ultra HD HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz
- Supports USB Power Delivery up to 60W; charge your laptop whilst powering the adaptor
- Rugged, compact design for easy portability
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderbolt™ 3 ports
- Dimensions (HxWxD): 11x50x60mm
- 3 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB Type-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.82 (£26.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























