You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4K HDMI 60Hz Adaptor with Power Delivery, White -
CDP2HDUCPW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HDUCPW
- Order Code:
- CS31009
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030868938
- Technical Datasheet:
- CDP2HDUCPW Datasheet
Product Overview
- Stunning picture quality with support for resolutions up to Ultra-HD (3840x2160 @60Hz)
- Run demanding applications on a 4K display or add a secondary display to your notebook
- Supports USB Power Delivery up to 60W; charge your laptop whilst powering the adaptor
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderbolt™ 3 ports
- USB Powered, no power supply required
- Dimensions (HxWxD): 13x33x50mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Product Information
- :
- USB Type-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.32 (£31.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























