You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Full HD VGA or 4K Mini DisplayPort Adaptor -
CDP2MDPVGA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2MDPVGA
- Order Code:
- CS33713
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030884518
- Technical Datasheet:
- CDP2MDPVGA Datasheet
Product Overview
- Single output video solution; connect your USB-C laptop to either a Mini DisplayPort or VGA display
- Supports resolutions up to 4K @60Hz with HDR via Mini DisplayPort 1.2
- 2 Channel audio support with Mini Displayport connection
- VGA output supports resolutions up to 1080p Full HD
- Maximum cable distance to display: 2m
- Compatible with Thunderbolt 3 devices
- Durable aluminium housing with compact footprint for easy portability
- Dimensions (HxWxD): 15x62x44mm
- 3 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.78 (£28.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























