You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 4-in-1 Multiport Video Adaptor with HDMI, DVI, mDP, VGA & Power Delivery 3.0 -
CDPVDHMDPDP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDPVDHMDPDP
- Order Code:
- CS33049
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030878074
- Technical Datasheet:
- CDPVDHMDPDP Datasheet
Product Overview
- HDMI max. resolution 4096x2160 @24Hz, 3840x2160 @60Hz
- mDP max. resolution 4096x2160 @60Hz
- DVI and VGA max. resolution 1920x1200 @60Hz
- Video revisions: HDMI 2.0 and DisplayPort 1.2
- Supports 95W Power Delivery 3.0, allowing you to charge your laptop whilst outputting video
- Magnetic wraparound USB-C cable for easy portability
- Dimensions (HxWxD): 18x109x57mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- DVI, HDMI, mini DisplayPort, VGA
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.42 (£68.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























