You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-in-1 USB-C to VGA, DVI, 4K HDMI or 4K Mini DisplayPort Travel Adaptor -
CDPVGDVHDMDP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDPVGDVHDMDP
- Order Code:
- CS30199
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863094
- Technical Datasheet:
- CDPVGDVHDMDP Datasheet
Product Overview
- VESA certified for DP alt mode compatibility
- Mini DisplayPort and HDMI output supports resolutions up to 4K Ultra-HD (3840x2160)
- DVI/VGA outputs support resolutions up to 1920x1200
- 7.1 Surround sound output (via mDP/HDMI)
- Compatible with Intel Thunderbolt 3 devices
- Sturdy and lightweight aluminium housing with compact footprint to preserve deskspace
- Breakout USB-C cable with innovative magnetic cable management
- Dimensions (HxWxD): 15x105x55mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.98 (£75.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























