You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C / USB 3.0 Dual 4K Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet - 

DK30A2DHUUE

DK30A2DHUUE - USB-C / USB 3.0 Dual 4K Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet
DK30A2DHUUE - USB-C / USB 3.0 Dual 4K Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DK30A2DHUUE
Order Code:
CS34284
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030891615
Technical Datasheet:
DK30A2DHUUE   Datasheet
See all Technical Docs

Product Overview

Compact hybrid docking station with convenient vertical desktop stand that expands the connectivity of your laptop and adds dual monitor capability. Utilises a universal design that is fully compatible with both USB-A and USB-C enabled computers.
  • Provides HDMI & DisplayPort outputs, Ethernet port, 3.5mm headset port and six USB 3.1 Gen 1 ports
  • Dual display resolutions up to 4096x2160 @60Hz (HDMI/DisplayPort) or single 5K DisplayPort output (using both DP ports)
  • Enables dual HDMI, dual DisplayPort or 1x HDMI & 1x DisplayPort display arrangements
  • Gigabit LAN port adds wired network connectivity
  • Supports Win 7/8/10 and Mac OS 10.6-10.12, 10.14, 10.15, 11
  • 3 Years manufacturer warranty
  • Plug type EU/UK

Contents

Docking station, vertical stand, AC adaptor, USB-A cable, USB-C cable and user guide

Footnotes

Note: Host must support DP Alt Mode

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030891615

8 In stock Need more?

???PF_PDP_RSP_SUP???

£82.78 ( £99.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.78 (£99.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --