You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD - 

DK31C3MNCRUE

DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD
DK31C3MNCRUE - Multi Monitor USB-C Docking Station for Chromebook with DisplayPort / HDMI / USB / LAN / 60W PD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DK31C3MNCRUE
Order Code:
CS38541
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030898133
Technical Datasheet:
DK31C3MNCRUE   Datasheet
See all Technical Docs

Product Overview

The Startech DK31C3MNCRUE lets you connect a combination of DisplayPort & HDMI monitors to a USB-C or Thunderbolt 4 enabled Chromebook. This USB-C Docking Station is tested and certified to meet Google's Works With Chromebook (WWCB) compatibility standards to ensure seamless operation with Chromebook devices. Enhance your productivity by up adding up to three displays to your setup via USB-C, DisplayPort and HDMI connections. This docking station also provides multiple connectivity options to expand the functionality of your device, including USB ports, Gigabit Ethernet and 3.5mm headset along with 2 Kensington lock slots for additional security.
  • Provides 2x DisplayPort, 2x HDMI, 5x USB-A, 2x USB-C, RJ45 and 3.5mm audio
  • Triple monitor setup via DisplayPort/HDMI/USB-C DP Alt Mode connections
  • DisplayPort, HDMI & USB-C support resolutions up 4K @60Hz (single/dual) or 4K @30Hz (triple)
  • Seven port USB hub: 3x USB-A 10Gb/s, 2x USB 2.0 USB-A, 2x USB-C 10Gb/s (1x shared DP Alt Mode video)
  • Front USB-A & USB-C ports support BC 1.2 for charging mobile devices
  • USB-C Power Delivery with up to 60W passthrough charging support
  • Gigabit wired Ethernet connection
  • 3.5mm 4-Pole TRRS headset/audio connection
  • Front mounted screw lock host connection (includes screw locking USB-C cable), ideal for enterprise deployment
  • Fitted with both Kensington K-Slot and Nano Slot security options
  • Compatible with Chromebooks running ChromeOS and equipped with USB-C or Thunderbolt 3/4
  • Dimensions (HxWxD): 32x210x80mm
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Footnotes

Note: To ensure full adaptor functionality, the host device's USB-C port must support USB Power Delivery and DP Alt Mode.

Warnings

Note: Compatible with Chromebooks only.

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030898133

3 In stock Need more?

???PF_PDP_RSP_SUP???

£138.42 ( £166.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £138.42 (£166.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --