You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery - 

DKM30CHDPDUE

DKM30CHDPDUE - USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery
DKM30CHDPDUE - USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery
DKM30CHDPDUE - USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery
DKM30CHDPDUE - USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery
DKM30CHDPDUE - USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery
DKM30CHDPDUE - USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery
DKM30CHDPDUE - USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery
DKM30CHDPDUE - USB-C Multiport Docking Station with 4K DisplayPort / VGA, USB & 65W Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DKM30CHDPDUE
Order Code:
CS35499
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030887069
Technical Datasheet:
DKM30CHDPDUE   Datasheet
See all Technical Docs

Product Overview

Compact and versatile USB-C docking station that provides convenient connectivity options for your workspace. The dock provides 4K DisplayPort & Full HD VGA video outputs, 4 port USB hub, LAN connection and a headset port. The dock features fast charging for your mobile devices and 65W power delivery to ensure your laptop is charged while the dock is in use.
  • Supports resolutions up to 4K 30Hz (DisplayPort) or 1080p @60Hz (VGA)
  • 4 Port USB provides 3x USB-A ports (inc. one fast charge port) and a USB-C port with fast charging support
  • Physically isolated HID USB port (side) that prevents EMI for wireless keyboard/mouse adaptors
  • USB 3.1 Gen 1 transfer speeds up to 5Gb/s
  • BC 1.2 Fast charging with 7.5W (1.5A) output for charging tablets and smartphones
  • 3.5mm 4-position CTIA/OMTP TRRS audio socket for connecting a headset
  • Gigabit LAN port for network access with PXE Boot and WoL support
  • The dock is supplied with a 119.9W power adaptor that supports 65W USB power delivery
  • Includes locking host USB-C cable for a secure connection
  • Dimensions (HxWxD): 27x145x91mm
  • 3 Year manufacturer warranty
  • UK type G and Euro type E / F (Schuko) mains plugs
  • Supplied with UK Type G & Euro Type E/F Power Cord

Contents

Docking station, AC adaptor (UK/EU), locking USB-C cable and user guide

Footnotes

Note: Host must support DP Alt Mode and Power Delivery for full functionality.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030887069

5 In stock Need more?

???PF_PDP_RSP_SUP???

£89.85 ( £107.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.85 (£107.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --