You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to USB 3.0 DVI Ethernet Multiport Adaptor with Power Delivery, White -
DKT30CDVPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CDVPD
- Order Code:
- CS31548
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030870702
- Technical Datasheet:
- DKT30CDVPD Datasheet
Product Overview
- Provides DVI video output, one USB 3.0 Type-A port and one Gigabit Ethernet port
- Compatible with all USB Type-C equipped devices and Thunderbolt™ 3 ports
- Power and charge your device simultaneously
- Compact, lightweight design for easy portability
- USB-C (24 pin) USB 3.0 male, DVI-I, RJ45 and USB-A USB 3.0 female
- 2 Year manufacturer warranty
Product Information
- :
- USB Type-C
- :
- DVI-I (Dual Link), RJ45, USB 3.0 Type A Sockets
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.85 (£35.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























