You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub, HDMI / USB / LAN / 100W PD -
DKT30CHCPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHCPD
- Order Code:
- CS37787
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879187
- Technical Datasheet:
- DKT30CHCPD Datasheet
Product Overview
- Provides HDMI, 1x USB-A, 1x USB-C with PD and RJ45 LAN
- HDMI port supports resolutions up to 4K @30Hz
- USB-A and USB-C port support data transfer speeds up to 5Gb/s
- Gigabit Ethernet port for stable wired LAN connection
- Up to 100W Power Delivery 3.0 passthrough charging
- Portable design with wraparound cable to prevent tangles for on-the-go users
- Supports Windows 7/8/10/11, Chrome OS and macOS 10.9-10.15/11/12/13/14/15
- Dimensions (HxWxD): 16x250x60mm
- 3 Year manufacturer warranty
Contents
Multiport hub and user guide
Footnotes
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.28 (£51.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























