You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Converter, USB-C to HDMI, 4 Port -
DKT30CHPD3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHPD3
- Order Code:
- CS34730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891806
- Technical Datasheet:
- DKT30CHPD3 Datasheet
Product Overview
- Provides HDMI output, Ethernet network port, 3x USB ports and 1x USB-C port for Power Delivery
- Supports resolutions up to 4K UHD @60Hz (with DP 1.4 Alt Mode, 4K @30Hz with DP 1.2 Alt Mode)
- Three USB-A ports for peripherals with transfer speeds up to 5Gb/s
- Gigabit LAN port for reliable network connectivity
- Fast Charge port with BC 1.2 charging specification
- Power your laptop and peripherals with up to 100W Power Delivery 3.0
- Extra long 300mm cable length for extended reach and reduced cable strain
- Supports Windows 7/8/10, MacOS 10.9-10.15, 11 and Chrome OS
- 3 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £59.98 (£71.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























