You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with 4K HDMI SD Card Reader & Power Delivery -
DKT30CHVAUSP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHVAUSP
- Order Code:
- CS33666
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880244
- Technical Datasheet:
- DKT30CHVAUSP Datasheet
Product Overview
- Supports HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz and VGA resolutions up to 1920x1200 @60Hz
- Power your laptop & peripherals simultaneously with USB Power Delivery 3.0 up to 85W
- Provides three USB 3.0 ports for peripherals; 2x USB-A and 1x USB-C
- Integrated SD Card reader slot with support for SD/SDHC/SDXC cards
- 4 Pole 3.5mm port for headphones or a microphone
- Gigabit Ethernet port to create a wired internet connection
- Compatible with Thunderbolt™ 3 ports
- Extended 300mm USB-C cable length to reduce connector strain
- Compact and durable design for easy portability
- Automatic driver setup for Windows, MacOS, Chrome, iOS and Android
- 3 Years manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, RJ45, USB 3.0
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 17/02/26
Order now. Pay nothing until products are dispatched1 more will be available week commencing 17/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.98 (£81.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























