You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with 4K HDMI, VGA, USB & Power Delivery 3.0 -
DKT30CHVGPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHVGPD
- Order Code:
- CS32436
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030878258
- Technical Datasheet:
- DKT30CHVGPD Datasheet
Product Overview
- Provides VGA & 4K HDMI display outputs, network adaptor and a USB 3.0 port
- Supports 95W Power Delivery 3.0, allowing you to power your laptop and peripherals at the same time
- Supports digital resolution up to 4096x2160 @24Hz or 3840x2160 @30Hz (HDMI)
- Maximum analogue resolution up to 1920x1200 @60Hz (VGA)
- Gigabit RJ45 port with Full Duplex and Auto MDIX support
- Wraparound USB-C cable for easy portability
- Simple, lightweight design powered by the USB connection
- Dimensions (HxWxD): 18x110x60mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, RJ45, VGA, USB 3.0 Type A Sockets
- :
- -
Technical Documents (1)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.84 (£95.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























