You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to VGA Multiport Adaptor with Power Delivery, Black -
DKT30CVAGPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CVAGPD
- Order Code:
- CS32079
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879163
- Technical Datasheet:
- DKT30CVAGPD Datasheet
Product Overview
- Connects your USB-C or Thunderbolt 3 port to add VGA video output, USB 3.0 Type-A port with fast charge capability plus a Gigabit Ethernet network connection
- Enables connection of your USB-C laptop to an external VGA monitor or projector
- Supports HD video resolutions up to 1920x1200 @60Hz
- Features a USB-C port that supports USB 2.0 Power Delivery (60W)
- Compact and durable the multiport adaptor is ideal for mobile use
- Quick and easy to setup just simply plug and play, no software required
- Connections: 1x USB 3.0 Type-C Male, 1x VGA Female, 1x USB-C USB Power Delivery only Female, 1x RJ45 Female, 1x USB 3.0 Type-A
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- USB Type-C
- :
- VGA
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.92 (£43.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























