You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with 4K HDMI, USB 3.2 Gen 1 & 100W Power Delivery -
DKT30ICHPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30ICHPD
- Order Code:
- CS34732
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891622
- Technical Datasheet:
- DKT30ICHPD Datasheet
Product Overview
- Provides HDMI output, headset port, 3x USB ports and 1x USB-C port for Power Delivery
- Supports resolutions up to 4K HDR @60Hz (with DP 1.4 Alt Mode)
- Three USB 3.2 Gen 1 ports; 2x USB-A including Fast Charge port and USB-C with PD support
- Fast Charge port with BC 1.2 charging specification
- Charge your laptop and peripherals with up to 100W Power Delivery
- 3.5mm Audio port for headset or speaker
- Convenient integrated USB-C plug allows for a flush connection
- Supports Windows 8/10, MacOS 10.13-10.15, 11, Android, iPad OS and Chrome OS
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.42 (£31.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























