You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.2 Gen 2 USB-C Multiport Hub with DisplayPort / HDMI / LAN / Power Delivery -
DKT31CDHPD3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT31CDHPD3
- Order Code:
- CS36006
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893077
- Technical Datasheet:
- DKT31CDHPD3 Datasheet
Product Overview
- 4K (4096x2160) 60Hz Single display video output with HDMI 2.0b or DisplayPort 1.4 ports
- Provides 2x USB-A & USB-C ports for peripherals with USB 3.2 Gen 2 transfer speeds up to 10Gb/s
- Charge your laptop and connected peripherals with up to 100W Power Delivery 3.0
- The hub reserves 15W of power with 85W available for laptop charging to prevent dropouts
- Power Delivery features Fast Role Swap (FRS) to prevent data disruption when disconnecting a power source
- Gigabit LAN port for reliable wired internet connectivity
- Ethernet port supports PXE Boot and Wake on LAN (WoL)
- Extra long 320mm USB-C cable with convenient wraparound storage design
- Supports Windows 7/8/10/11, Android, MacOS 10.15/11/12/13, Linux and Chrome OS
- Dimensions (HxWxD): 25x124x64mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Footnotes
Product Information
- :
- USB 3.2 Type C
- :
- DisplayPort, HDMI, RJ45, 2 x USB 3.2 Type A, USB 3.2 Type C, USB Type C Power Delivery
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.72 (£54.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























