You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Docking Station with 4K HDMI , USB & 100W Power Delivery -
DKT31CH2CPD3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT31CH2CPD3
- Order Code:
- CS35638
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891981
- Technical Datasheet:
- DKT31CH2CPD3 Datasheet
Product Overview
- The adaptor provides HDMI, RJ45 and USB hub for flexible connectivity
- Supports resolutions up to 4K 60Hz with HDR (DP 1.4 host), 4K 30Hz (DP 1.2)
- Hub includes 3x USB 3.2 Gen 2 10Gb/s Type-C ports (1x PD only) and Fast Charge USB 3.2 Gen 2 USB-A port
- 100W USB Power Delivery 3.0 passthough (85W for laptop charging)
- Gigabit LAN port for network access with PXE and WoL support
- Portable and lightweight design with extra long wraparound cable (300mm length)
- Supports Windows 10/11, Mac OS 10.15/11/12, Linux 4-5.15 (LTS only) and Chrome OS
- Dimensions (HxWxD): 26x124x64mm
- 3 Year manufacturer warranty
Contents
Docking station and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.92 (£46.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























