You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub with USB 3.1 Gen 2 4K HDMI & 100W Power Delivery -
DKT31CHPD3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT31CHPD3
- Order Code:
- CS34949
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880763
- Technical Datasheet:
- DKT31CHPD3 Datasheet
Product Overview
- Provides 4K UHD @60Hz HDMI output with HDR on DP Alt Mode 1.4 devices (4K @30Hz on DP 1.2 host)
- 2x USB-C & USB-A ports for peripherals with speeds up to 10Gb/s
- Fast Charge support on USB-A port (BC 1.2 with 7.5W device charging)
- Power your laptop and peripherals with up to 100W Power Delivery 3.0
- 250mm Extended cable length to reduce cable strain
- Supports Windows 8/10/11 and MacOS 10.13-10.15, 11, 12
- Dimensions (HxWxD): 15x88x46mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.68 (£39.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























