You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with 4K HDMI, VGA, USB 3.1 Gen2 USB -
DKT31CHVL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT31CHVL
- Order Code:
- CS33885
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030887779
- Technical Datasheet:
- DKT31CHVL Datasheet
Product Overview
- Provides VGA & 4K HDMI display outputs, network adaptor and 10Gb/s USB-A & USB-C ports
- Flexibe connectivity options with both USB-A & USB-C ports for peripherals
- Supports HDMI resolutions up to 3840x2160 @30Hz and VGA up to 2048x1280 @30Hz
- Gigabit RJ45 full duplex network port
- Extra long (290mm) host USB-C cable for easy setup
- Plug & play installation with native support for most operating systems
- Dimensions (HxWxD): 15x70x61mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, RJ45, VGA, USB-A, USB-C
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.92 (£59.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























