You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub with 4K / USB / LAN / SD / PD -
DKT31CSDHPD3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT31CSDHPD3
- Order Code:
- CS37359
- Product Range
- -
- Technical Datasheet:
- DKT31CSDHPD3 Datasheet
Product Overview
- SB-C multiport adapter w/4K 60Hz HDR10 HDMI 2.0b video (DP 1.4 alt mode, 4K 30Hz (DP 1.2 alt mode)
- 2x USB 3.2/3.1 10Gbps hub (1x BC 1.2/7.5W), SD card reader/GbE (PXE Boot/WoL)
- 100W power delivery passthrough(15/85W for adapter/charging) w/USB Type-C laptop adapter/bus powered
- Travel USB C mini docking station w/10" long cable
- Works w/iPad Pro/Surface/MacBook Pro/Air (Intel or M1 chip)
- Works w/TB3/TB4/USB4
- Win/Mac/Chrome/iPad/Android
Product Information
- :
- USB-C
- :
- HDMI, RJ45, SD/MMC Slot, 2 x USB 3.2 Type A, USB Type-C Power Delivery
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.92 (£59.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























