You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB - 

DKTBRSPMPD

DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB
DKTBRSPMPD - USB-C Speakerphone Docking Station, USB-C to HDMI / VGA / USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DKTBRSPMPD
Order Code:
CS36559
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030882149
Technical Datasheet:
DKTBRSPMPD   Datasheet
See all Technical Docs

Product Overview

The perfect solution for creating a conference room experience wherever you are, the DKTBRSPMPD is an all-in-one conference call speaker and multifunction docking station for the modern office. The speakerphone delivers crystal clear HD audio with noise reduction and easily converts any space into a virtual meeting room, ideal for hybrid workspaces. The multiport dock also provides additional functionality with HDMI/VGA output, USB hub and Power Delivery support.
  • Optimised for Microsoft Teams and compatible with other major UC platforms
  • Distortion-free HD audio with echo cancellation and noise reduction
  • Provides effective coverage for mid-size meeting rooms (6-8 people)
  • Provides HDMI & VGA display outputs, USB hub and dual omnidirectional microphones
  • HDMI port supports resolutions up to 4K 60Hz, VGA up to 1080p Full HD
  • USB 3.2 Gen 1 5Gb/s hub with 2x USB-A and 1x USB-C (PD & data)
  • Powered by USB, supports up to 100W Power Delivery with a USB-C power adaptor (not included)
  • Intuitive speakerphone controls and LED status indicators
  • Compact and portable design for easy storage during transport
  • 560mm USB-C Cable for extended reach with wraparound storage
  • Supports Windows 7/8/10/11, macOS 10.15/11/12/13/14, Linux 3.5.x+ (LTS only) and ChromeOS
  • Dimensions (HxDia): 36x130mm
  • 3 Year manufacturer warranty

Footnotes

Note: Host must support DP Alt Mode and Power Delivery for full functionality.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030882149

5 In stock Need more?

???PF_PDP_RSP_SUP???

£78.92 ( £94.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £78.92 (£94.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --