You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.2 to HDMI Adaptor, 1080p Full HD -
DP2HDMI2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP2HDMI2
- Order Code:
- CS35234
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030836876
Product Overview
- Passive DisplayPort to HDMI adaptor, requires a DP++ source
- Supports display resolutions up to 1920x1200 or 1080p Full HD
- 7.1 Channel audio specification with passthrough support (source dependent)
- Compliant with DisplayPort 1.2 and HDCP 1.4
- Latching DisplayPort connector for secure connection
- 150mm Cable length
- OS Independent, no software or drivers required
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort
- :
- 1Ways
- :
- HDMI Socket
- :
- 8.3"
- :
- Plug
- :
- HDMI
- :
- 150mm
- :
- 1Ways
- :
- Black
- :
- Receptacle
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 10/02/26
Order now. Pay nothing until products are dispatched6 more will be available week commencing 10/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.98 (£15.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























