You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort to Full HD VGA Adaptor, 1920x1200 -
DP2VGA2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP2VGA2
- Order Code:
- CS35068
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030836883
- Technical Datasheet:
- DP2VGA2 Datasheet
Product Overview
- Connector A: DisplayPort (20 pin) and connector B: VGA (15 pin, high density D-Sub)
- AV input: DisplayPort - 1.2 and AV output: VGA
- Black plastic material
- Wide screen supported
- Keep adapter with you while you’re traveling, to connect to VGA displays at trade shows
- Connect your BOYD laptop to a VGA office hot desk or boardroom projector
- Use your VGA monitor as a secondary display
- 3 years warranty
- Operating temperature range from 0°C to 45°C (32F° to 113F°)
Product Information
- :
- DisplayPort
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.35 (£19.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























