You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort Signal Booster / Extender -
DPBOOST
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DPBOOST
- Order Code:
- CS33354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030864220
- Technical Datasheet:
- DPBOOST Datasheet
Product Overview
- Resolution support varies with cable length; 4K 60Hz up to 7m, 4K 30Hz up to 13m, 2560x1600 60Hz up to 15m, 1080p 60Hz up to 20m
- Supports maximum cable lengths up to 15m on input side, and up to 5m distance on the output side
- 7.1 Surround sound audio support
- Built-in equalisation adjustment buttons to adjust amplification
- Compact design allows for discreet installation
- Connections: DisplayPort in/out
- Dimensions (HxWxD): 21x80x50mm
- 2 Year manufacturer warranty
Contents
Extender, AC adaptor and user guide
Product Information
- :
- DisplayPort Repeater
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.42 (£98.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























