You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.25" Rugged SATA Hard Drive Mobile Rack Drawer, Black Aluminium -
DRW150SATBK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DRW150SATBK
- Order Code:
- CS30203
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030805728
- Technical Datasheet:
- DRW150SATBK Datasheet
Product Overview
- Mount a 3.5" drive in the removable caddy, then simply insert the caddy back into the drive bay
- Supports transfer speeds up to SATA 6Gb/s
- Fully compatible with RAID installations
- Security key lock to prevent unauthorised removal
- Heavy duty aluminium construction rated for 25,000+ insertions
- 40mm Ball bearing cooling fan and rubber shock absorbers
- OS independent, no software or drivers required
- 2 Year manufacturer warranty
Contents
5.25" Bay rack, 3.5" mobile caddy, SATA cable, 2x keys, screwws and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.84 (£43.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























