You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVI-D to VGA Active Adaptor Converter Lead 1920 x 1200 -
DVI2VGAE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DVI2VGAE
- Order Code:
- CS25514
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030850834
- Technical Datasheet:
- DVI2VGAE Datasheet
Product Overview
- Connect a DVI output to a VGA monitor or display
- Add a secondary monitor to your computer
- Supports for resolutions up to 1920x1200
- Designed to be used without a power adaptor
- Micro USB connection for low power DVI ports
- 2 Year manufacturer's warranty
Contents
Contents: Adaptor and Micro USB power cable
Product Information
- :
- DVI-D
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.42 (£31.70) | ( ) |
| 3+ | £24.98 (£29.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























