You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pin Fan Power Splitter Lead -
FAN4SPLIT12
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FAN4SPLIT12
- Order Code:
- CS29345
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030844598
- Technical Datasheet:
- FAN4SPLIT12 Datasheet
Product Overview
- Connect two CPU fans to a single power connector
- Easily split a single fan power connector into two 4-pin (PWM) fan connectors
- Reposition fans to optimise your cooling system
- Durable construction with sturdy connectors
- Limited lifetime manufacturer warranty
Contents
Fan power splitter cable only
Product Information
- :
- Fan Connector 4-pin Socket
- :
- Fan Connector 4-pin Plug
- :
- 1ft
- :
- 300mm
- :
- Multi-coloured
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.52 (£4.22) | ( ) |
| 5+ | £3.32 (£3.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























