You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75" - 

FPCEILPTBLP

FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"
FPCEILPTBLP - Full Motion Adjustable Telescopic Long Pole TV Ceiling Mount, 32" to 75"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
FPCEILPTBLP
Order Code:
ST04722
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030870412
Technical Datasheet:
FPCEILPTBLP   Datasheet
See all Technical Docs

Product Overview

The Startech FPCEILPTBLP is a versatile ceiling mount that enables you to suspend a flat screen display in an area with a very high ceiling. The mount holds a flat screen TV securely with the intuitive Hook-and-Mount design, and the full-motion design lets you swivel your display around the pole without using tools. The robust steel construction supports a maximum weight capacity of 50kg. With the flexible swivel design, you can ensure your display is positioned at the perfect angle, ensuring optimal visibility from every corner of the room.
  • Flexible ceiling mount for a flat screen display with telescopic long pole
  • Supports VESA mount patterns from 200x200 to 600x400
  • Full motion adjustment to customise the viewing experience
  • ±180° Swivel/Pivot and +0° to -25° tilt adjustment
  • ±60° Swivel adjustment for mounting surface
  • Post-installation Levelling Adjustment: ±3°
  • Height Adjustment: 2.5m (Min.), 3m (Max.)
  • Easy hook-and-mount design for simple installation
  • Weight capacity: 50kg
  • Cables can be routed through the pole for discreet cable management
  • 5 Year manufacturer warranty

Product Information


:
From 32" to 75"

:
Ceiling Mount

:
50kg

:
200x200 to 600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030870412

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£166.57 ( £199.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £166.57 (£199.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --