You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Adjustable Full Motion TV Wall Mount, 32" to 75" -
FPWARPS
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FPWARPS
- Order Code:
- ST04723
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879866
- Technical Datasheet:
- FPWARPS Datasheet
Product Overview
- Space-saving wall mount for large, flat screen TVs
- Supports VESA mount patterns from 200x100 to 810x500
- Full motion adjustment to customise the viewing experience
- ±60° Swivel/pivot, and ±15° tilt adjustment
- Arm Extension: 105mm (Min.), 550mm (Max.)
- Weight Capacity: 75kg
- Built-in cable management keeps cables out of sight
- 5 Year manufacturer warranty
Product Information
- :
- From 32" to 75"
- :
- Tilt & Swivel Mount
- :
- 75kg
- :
- 200x100 to 810x500
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £276.66 (£331.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























