You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Tilting TV Wall Mount, 60" to 100" -
FPWTLTB1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FPWTLTB1
- Order Code:
- ST04733
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880503
Product Overview
- Low profile, tilting wall mount for larger flat screen and curved TVs
- Supports VESA mount patterns from 200x200 to 900x400
- Low profile design, sits at just 85mm from wall
- Intuitive +5° to -10° tilt angle adjustment
- Click-in Spring Lock system for easy TV mounting and level for proper alignment
- Weight Capacity: 75kg
- 5 Year manufacturer warranty
Product Information
- :
- From 60" to 100"
- :
- Tilting Mount
- :
- 75kg
- :
- 200x200 to 900x600
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £76.11 (£91.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























