You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hub, 4 Ports, USB 3.1/3.2 Gen 2, 10 Gbps, Bus Powered -
HB31C2A2CB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB31C2A2CB
- Order Code:
- CS33479
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030883436
- Technical Datasheet:
- HB31C2A2CB Datasheet
Product Overview
- Provides 2x USB A ports and 2x USB-C ports for both modern and legacy USB devices
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Compatible with Thunderbolt 3 ports
- Easily portable design with integrated 250mm USB-C cable
- Plug and play design, no drivers required
- Supports Windows 7/8/10, Linux and MacOS 10.10-10.14
- 2 Year manufacturer warranty
Contents
Hub only
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £53.43 (£64.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























