You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Port Industrial USB 3.2 Gen 2 Hub with Surge & ESD Protection, USB-C/USB-A to 2x USB-C 5x USB-A -
HB31C5A2CME
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB31C5A2CME
- Order Code:
- CS38903
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889810
- Technical Datasheet:
- HB31C5A2CME Datasheet
Product Overview
- Equipped with 5x USB-A ports & 2x USB-C ports, supplied with both USB-A & USB-C locking host cables
- SuperSpeed USB 3.2 Gen 2 transfer rates up to 10Gb/s
- When not connected to a host, the hub functions as a dedicated charging station, supporting BC1.2 charging / Dedicated Charging Port (DCP) across all ports
- Each port delivers up to 2.4A, with a total power budget of 40W (8A) when all ports are in use
- All USB ports feature screw-lock connectors to prevent accidental disconnections
- Rugged steel housing with 15kV air / 8kV contact ESD protection and 350W surge protection
- Wide operating temperature range (0°C to 55°C) ensures performance in difficult environments
- Powered by universal power adaptor (included) or wide range 7-24V DC terminal block input
- Versatile installation options: secure wall or surface mounting with built-in ears or included clips for DIN rail
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 26x60x178mm
- 2 Year manufacturer warranty
Contents
Hub, terminal block power adaptor (UK/EU/ANZ/NA), locking USB-C cable, locking USB-A cable, DIN mounting kit and user guide.
Product Information
- :
- 7Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £155.42 (£186.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























