You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-to-4 USB 3.0 Peripheral Sharing Switch -
HBS304A24A
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HBS304A24A
- Order Code:
- CS32080
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879156
- Technical Datasheet:
- HBS304A24A Datasheet
Product Overview
- Share 4 USB peripherals with up to 4x computers
- Enjoy fast data transfers to and from your shared devices
- USB 3.0 (up to 5Gbps) providing high bandwidth support for devices such as external hard drives and webcams
- Remote port selector lets you switch devices from one computer to another with the press of a button
- Backward compatible with USB 2.0 and also works with older devices
- Plug and play USB 3.0 interface
- Can also be connected to a USB hub or docking station to futher expand the number of shared devices
- Hot-pluggable USB switch, with over-current protection
- Connections: 4x USB 3.0 Type-A ports, 4x USB 3.0 Type-B ports, 1x USB Micro-B port
- Dimensions (HxWxD): 26x94x94mm
- 2 Year manufacturer's warranty
Contents
Switch, remote port selector, 4x USB-A to USB-B cables and user guide
Product Information
- :
- USB
- :
- Manual
- :
- 4
- :
- 4x USB A
- :
- 4x USB B
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.68 (£94.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























