You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, 2m Black - 

HDMM2MP

HDMM2MP - Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, 2m Black
HDMM2MP - Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, 2m Black
HDMM2MP - Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, 2m Black
HDMM2MP - Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDMM2MP
Order Code:
AV30833
Product Range
Startech HDMM MP
Also Known As:
GTIN UPC EAN: 0065030867009
Technical Datasheet:
HDMM2MP   Datasheet
See all Technical Docs

Product Range Selector (Startech HDMM MP)

See all from this product range

Product Overview

High speed HDMI cable that has been built and tested in accordance with the Premium HDMI Cable Certification Program. The cable provides an enhanced video experience with support for resolutions up to 4K @60Hz, HDR and bandwidths up to 18Gb/s. The cable is also backward compatible with previous HDMI specifications and will work with all of your existing HDMI devices.
  • Premium certified HDMI 2.0 cable with Ethernet
  • Supports resolutions up to 4K @60Hz (3840x2160)
  • HDR10 (High Dynamic Range) for higher contrast ratio
  • 18Gb/s Maximum bandwidth
  • High quality 30 AWG wire with superior EMI shielding
  • Gold plated connectors and PVC cable jacket
  • Lifetime manufacturer warranty

Contents

Lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
6.6ft

:
2m

:
Black

:
Startech HDMM MP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030867009

29 In stock Need more?

???PF_PDP_RSP_SUP???

£11.75 ( £14.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.75 (£14.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --