You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Combo Cable for KVM Switches, HDMI 2.0 / USB 3.2 Gen 1, 3m -
HU12210-KVM-CABLE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HU12210-KVM-CABLE
- Order Code:
- CS38289
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030912846
- Technical Datasheet:
- HU12210-KVM-CABLE Datasheet
Product Overview
- KVM combo cable that provides reliable connections between a computer and a HDMI KVM switch with USB support
- Designed to simplify cable management by combining essential cables into a single bundle
- Works with any operating system including Windows, macOS, Linux and ChromeOS
- Provides USB 3.2 Type-A to USB 3.2 Type-B and HDMI 2.0 Plug to Plug connections
- Durable and flexible TPE cable jacket
- No drivers or software required
- 2 Year manufacturer warranty
Contents
KVM Cable only
Product Information
- :
- -
- :
- -
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.74 (£27.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























