You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port USB to Serial Adaptor Hub -
ICUSB23216FD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB23216FD
- Order Code:
- CS38386
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030864763
- Technical Datasheet:
- ICUSB23216FD Datasheet
Product Overview
- Gain 16 RS232 serial port interfaces through a single USB port
- Connect multiple hubs together through daisy chain functionality
- Extended operating temperature range: -40°C to 85°C (-40°F to 185°F)
- Device supplied pre-programmed with unique USB serial number
- Supports 921.6Kbps baud rate per port
- 256-byte transmit, 128-byte receive FIFO
- COM port retention
- Low USB bandwidth consumption
- USB 2.0 compatible
- Fully integrated USB termination resistor
- Durable all-metal chassis for industrial environments
- 19" Rack-mountable design
- Supports Windows CE 4.2/5/6, XP/Vista/7/8/10/11/11 (Arm), Server 2003-2022, macOS 10.9-10.15/11/12/13/14/15 and Linux 3.0.x+ (LTS only)
- Dimensions (HxWxD): 45x430x120mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/ANZ/NA), USB cable, rack mount hardware, DIN rail brackets, terminal block plug, software and user guide
Product Information
- :
- USB Type B
- :
- D-Sub 9-Pin Plug
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £392.34 (£470.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























