You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS232 DB9/DB25 Serial Adaptor Cable - Male to Male -
ICUSB232DB25
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB232DB25
- Order Code:
- CS24922
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030840453
- Technical Datasheet:
- ICUSB232DB25 Datasheet
Product Overview
- Cost effective solution for using legacy serial peripherals on modern computers
- Connect a 9-pin or 25-pin RS232 serial device to your computer through a USB port
- Supports serial transfer speeds up to 250Kbps
- Wake from LAN and USB power management
- USB powered, no external adaptor required
- 0.9m cable length
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- 2 year manufacturer warranty
Contents
Serial adaptor cable, DB9/DB25 adaptor, software and user guide
Product Information
- :
- USB
- :
- USB to RS232 Converter
- :
- Serial
- :
- -
- :
- D Sub 9 Position Plug, D Sub 25 Position Plug
- :
- PL2303GC
- :
- 914.4mm
- :
- 3ft
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.24 (£18.29) | ( ) |
| 3+ | £14.32 (£17.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























