You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Industrial 4 Port USB to DB9 RS232 / RS422 / RS485 Serial Adaptor Hub - 

ICUSB234854I

ICUSB234854I - Industrial 4 Port USB to DB9 RS232 / RS422 / RS485 Serial Adaptor Hub
ICUSB234854I - Industrial 4 Port USB to DB9 RS232 / RS422 / RS485 Serial Adaptor Hub
ICUSB234854I - Industrial 4 Port USB to DB9 RS232 / RS422 / RS485 Serial Adaptor Hub
ICUSB234854I - Industrial 4 Port USB to DB9 RS232 / RS422 / RS485 Serial Adaptor Hub
ICUSB234854I - Industrial 4 Port USB to DB9 RS232 / RS422 / RS485 Serial Adaptor Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ICUSB234854I
Order Code:
CS38389
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030878562
Technical Datasheet:
ICUSB234854I   Datasheet
See all Technical Docs

Product Overview

The Startech ICUSB234854I is an industrial serial hub that allows you to add four RS232/422/485 ports to your computer through a single USB connection. Ideally suited for compatibility with a wide range of serial devices, the hub supports four operating modes: RS232, RS422, 4-wire and 2-wire RS485. The rugged IP30-rated housing is designed for harsh environments and provides 15kV ESD protection, ensuring stable performance when you need it most. The versatile housing is designed for flexible mounting options, and can be installed to a desk, wall or DIN rail and comes complete with a screw-lock USB cable. Designed to connect industrial equipment to almost any terminal, the hub supports current and legacy Windows, Linux, macOS systems, as well as embedded platforms.
  • Four port Serial adaptor hub that allows you to connect serial devices through a USB port
  • Provides four RS232/422/485 DB9 serial ports
  • Features high-speed UARTs, that provide fast data rates up to 921Kb/s in RS232/422/485 operating modes
  • Rugged IP30-rated metal housing that is designed for harsh industrial environments
  • 15 kV ESD Surge protection for use in mission-critical applications
  • Flexible mounting options with integrated wall mounting bracket and included DIN rail mount
  • Screw-locking USB cable is included to prevent accidental disconnections
  • Built-in LED indicators for status feedback
  • Supports Windows 7/8/10/11/11 (Arm), Server 2008-2022, macOS 10.9-10.15/11/12/13/14/15 and Linux 2.4.x+ (LTS only)
  • Dimension (HxWxD) is 25x116x128mm
  • 2 Year manufacturer warranty

Contents

Hub, screw-lock USB cable, DIN rail kit and user guide

Product Information


:
USB

:
D-Sub 9-Pin Plug

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030878562

5 In stock Need more?

???PF_PDP_RSP_SUP???

£210.82 ( £252.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £210.82 (£252.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --